
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 7m
Checking distributor stock and pricing after the page loads.
Omron E3S-AT66-L technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 0.5ms |
| Sensing Distance | 275.591inch |
| Series | E3S-A |
| RoHS | Compliant |
