
The E3S-AT71 is a photoelectric sensor with a sensing distance of 7000mm, operating within a temperature range of -25°C to 55°C. It features a dark-on NPN output configuration and is rated for use with an operating supply voltage of 24V. The sensor is designed for use in IP67 environments and has a response time of 500us. It is manufactured by Omron and is part of the E3S-A series.
Checking distributor stock and pricing after the page loads.
Omron E3S-AT71 technical specifications.
| Height | 21mm |
| Length | 45.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 7000mm |
| Series | E3S-A |
| Width | 12.4mm |
| RoHS | Not Compliant |