
The E3S-BD31 is a through-beam photoelectric sensor from Omron, operating within a temperature range of -25°C to 55°C. It requires a 24V operating supply voltage and draws a maximum of 25mA current. The sensor is packaged in a bulk quantity and features a screw-mount design for horizontal installation. Its sensing distance is 7.874 inches, and it is part of the E3S-B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3S-BD31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 23.3mm |
| Length | 32mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw, Horizontal |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 7.874inch |
| Series | E3S-B |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-BD31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
