
Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON PNP 1m
Checking distributor stock and pricing after the page loads.
| Height | 44.8mm |
| Length | 30.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw, Vertical |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 39.37inch |
| Series | E3S-B |
| Width | 19.1mm |
| RoHS | Compliant |
