The Omron E3S-CD11 2M is a diffuse-reflective infrared sensor with a maximum sensing distance of 0.7 meters. It operates within a voltage range of 30VDC and has a temperature range of -25 to 55 degrees Celsius. The sensor features a 3-pin output type and switching mode, supporting both light ON and dark ON configurations.
Checking distributor stock and pricing after the page loads.
Omron E3S-CD11 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.7m |
| Output Type | NPN/PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.