Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN/PNP 2m
Checking distributor stock and pricing after the page loads.
Omron E3S-CD12-M1J technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 2m |
| Output Type | NPN/PNP |
| Shock Rating | 100G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |