Photoelectric Sensor Distance-Settable Light ON/Dark ON 0.5m
Checking distributor stock and pricing after the page loads.
Omron E3S-CL2 2M technical specifications.
| Type | Distance-Settable |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.5m |
| Switching Mode | Light ON/Dark ON |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |