The Omron E3S-CR61-M1J is a retro-reflective photoelectric sensor with a maximum sensing distance of 3 meters. It features a red LED light source and an output type of NPN/PNP. The sensor is rated for a maximum operating supply voltage of 30VDC and can withstand shocks of up to 100 units. It operates within a temperature range of -25 to 55°C.
Checking distributor stock and pricing after the page loads.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 3m |
| Output Type | NPN/PNP |
| Shock Rating | 100G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |