Omron E3S-CR67-C technical specifications.
| Body Length | 57mm |
| Length | 57mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | E3S-C |
| Width | 20.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-CR67-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
