The Omron E3S-DBN32 is a retro-reflective photoelectric sensor with a red LED light source. It has a maximum sensing distance of 0.7 meters and an output type of NPN. The sensor operates within a temperature range of -25 to 60°C and is powered by a maximum of 30VDC. It features a 4-pin package and switching mode is light ON/dark ON.
Checking distributor stock and pricing after the page loads.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.7m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |