
Diffuse-reflective photoelectric sensor with a 100mm sensing distance and 1ms response time. Features NPN output configuration with Dark-On operation and 80mA maximum output current. Operates on 12-24V DC supply voltage, with a maximum supply voltage of 26.4V. Constructed from plastic with a 2m lead length and screw mount. Rated IP65 for environmental protection, with an operating temperature range of -25°C to 55°C.
Omron E3S-DS10E4 technical specifications.
| Height | 27.3mm |
| Lead Length | 2m |
| Length | 50mm |
| Material | Plastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 80mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 80mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | No |
| Sensing Distance | 100mm |
| Series | E3S |
| Width | 31.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-DS10E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
