Omron E3S-DS10E41 technical specifications.
| Height | 68.5mm |
| Length | 68.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | No |
| Sensing Distance | 100mm |
| Series | E3S |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-DS10E41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
