Omron E3S-DS10E45 technical specifications.
| Mount | Brackets |
| Operating Supply Current | 40mA |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Distance | 3.937inch |
| Series | E3S |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-DS10E45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.