Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON 0.3m
Checking distributor stock and pricing after the page loads.
Omron E3S-DS30E41 (42) *2 technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.3m |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
No datasheet is available for this part.