Omron E3S-GS1E4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Current | 80mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 0.394inch |
| Series | E3S |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-GS1E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
