
NPN photoelectric sensor with a 3cm sensing distance and 1ms response time. Features a 12-24V DC supply voltage range, 80mA output current, and Dark-On output configuration. This through-beam sensor offers IP67 protection and operates between -25°C and 55°C. It includes a 2m cable for termination and screw mounting.
Omron E3S-GS3E4 technical specifications.
| Height | 20mm |
| Lead Length | 2m |
| Length | 83.6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Current | 80mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 3cm |
| Series | E3S |
| Termination | Cable |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-GS3E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
