Omron E3S-LS3C1D-30 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Distance | 1.181inch |
| Series | E3S-LS |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-LS3C1D-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.