
The Omron E3S-LS3N2M is a dark-on NPN output electromechanical component with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a sensing distance of 35mm and a response time of 1ms. The component is rated for IP40 and has a packaging of bulk with a package quantity of 1. It is suitable for use in general applications.
Omron E3S-LS3N2M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Operating Supply Current | 25mA |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Response Time | 1ms |
| Sensing Distance | 35mm |
| Series | E3S-LS |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-LS3N2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.