
The Omron E3S-LS3NW is a DIN rail mountable electromechanical component with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 12V. This component features a response time of 1ms and is rated for IP40. It is also RoHS compliant and has a sensing distance of 60mm.
Omron E3S-LS3NW technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | DIN Rail |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 60mm |
| Series | E3S-LS |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-LS3NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.