The Omron E3S-LS3P-M5J 0.3M is a reflective photoelectric sensor with a maximum sensing distance of 0.035 inches. It features a red LED light source and operates at a maximum supply voltage of 24VDC. The sensor is designed to switch in light ON mode and has a shock rating of 50. It can be used in temperatures ranging from -10 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.035m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |