Omron E3S-LS3RC4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Brackets |
| Operating Supply Current | 40mA |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | No |
| Sensing Distance | 1.181inch |
| Series | E3S-LS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E3S-LS3RC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
