
The E3S-R2B41 is a photoelectric sensor from Omron with a through-beam configuration, sensing distance of 2 meters, and a response time of 1 millisecond. It operates within a temperature range of -25°C to 55°C and is rated for use with a supply voltage of 10.8V to 26.4V. The sensor is designed for screw mounting and features a PNP output configuration with a maximum output current of 100mA. It is packaged in a single unit and is compliant with IP67 ratings.
Omron E3S-R2B41 technical specifications.
| Height | 32mm |
| Length | 74.6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 2m |
| Series | E3S-R |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-R2B41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
