
Omron E3S-R31 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Horizontal, DIN Rail |
| Operating Supply Current | 30mA |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 1m |
| Series | E3S-R |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-R31 to view detailed technical specifications.
No datasheet is available for this part.
