Transparent Object Detection Sensor
Checking distributor stock and pricing after the page loads.
Omron E3S-R32 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Horizontal, DIN Rail |
| Operating Supply Current | 30mA |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 1.181inch |
| Series | E3S-R |
| Termination | Cable |
| RoHS | Not Compliant |