The Omron E3S-R62 2M is a retro-reflective photoelectric sensor with an infrared light source and a maximum sensing distance of 0.3 meters. It features an NPN output type and can operate in a switching mode of light ON/dark ON. The sensor is designed to withstand a shock rating of 50 and can operate within a temperature range of 0 to 40 degrees Celsius. It can handle a maximum operating supply voltage of 30VDC.
Checking distributor stock and pricing after the page loads.
Omron E3S-R62 2M technical specifications.
| Type | Retro-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.3m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |