
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 1m 3-Pin
Checking distributor stock and pricing after the page loads.
Omron E3S-R66 technical specifications.
| Mount | Brackets, Vertical |
| Operating Supply Current | 30mA |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 1m |
| Series | E3S-R |
| RoHS | Compliant |