Omron E3S-VS1B4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Horizontal, Screw |
| Operating Supply Current | 40mA |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.472inch |
| Series | E3S-VS |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-VS1B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
