Omron E3S-X3CB4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 12V |
| Mount | DIN Rail |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-X3CB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
