
The Omron E3S-X3CE4 is a DIN rail mount photoelectric sensor with an NPN output configuration. It operates within a temperature range of -25°C to 55°C and can handle supply voltages between 12V and 24V. The sensor has an output current of 80mA and is designed for use in through-beam and retro-reflective applications.
Omron E3S-X3CE4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | DIN Rail |
| Output Configuration | NPN |
| Output Current | 80mA |
| Output Type | NPN |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-X3CE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
