Omron E3S2B4 technical specifications.
| Height | 25.1mm |
| Lead Length | 2m |
| Length | 50mm |
| Material | Plastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| Sensing Distance | 78.74inch |
| Series | E3S |
| Width | 31.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S2B4 to view detailed technical specifications.
No datasheet is available for this part.
