
NPN photoelectric sensor with a 78.74-inch sensing distance and 3ms response time. Features a metal body, IP65 rating, and operates on 12-24V DC supply voltage with a maximum output current of 80mA. Suitable for temperatures from -25°C to 55°C, this separate type sensor includes a 2m lead and bracket/screw mounting options.
Omron E3S2E4 technical specifications.
| Approvals | NEMA |
| Body Material | Metal |
| Height | 25.1mm |
| Lead Length | 2m |
| Length | 50mm |
| Material | Plastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 80mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Max Voltage Rating (DC) | 24V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| Sensing Distance | 78.74inch |
| Series | E3S |
| Weight | 80g |
| Width | 31.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S2E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
