Omron E3SAT86D technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Surface Mount |
| Output Type | NPN |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Ratings | IP67 |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for Omron E3SAT86D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.