
The Omron E3SLS20XE4 is a dark-on NPN sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It can handle a maximum supply voltage of 26.4V and a minimum supply voltage of 10.8V. The sensor has a response time of 1ms and an output current of 80mA. It features IP67 ratings and is mounted via screws.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Current | 80mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 9.843inch |
| Series | E3S-LS |
| RoHS | Compliant |