The Omron E3SR16 is a dark-on NPN sensor with a sensing distance of 1m and a response time of 1ms. It operates within a temperature range of -25°C to 55°C and is rated for use with a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor is packaged in a single unit and is compliant with IP67 ratings.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 1m |
| Series | E3S-R |
| RoHS | Compliant |