
The Omron E3T-FD12 is an electromechanical component with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features a maximum supply voltage of 26.4V and a minimum supply voltage of 10.8V. The component is mounted using brackets and screws and has an output configuration of NPN - Open Collector. It is rated for IP67 and has a response time of 1ms.
Omron E3T-FD12 technical specifications.
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Screw |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 1.181inch |
| Series | E3T |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3T-FD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
