The Omron E3T-FD12 2M is a diffuse-reflective photoelectric sensor with a maximum sensing distance of 0.03 meters. It features a red LED light source and an NPN output type. The sensor is designed to operate within a temperature range of -25 to 55°C and can withstand shocks of up to 100 and vibrations of up to 30. It has a switching mode of dark ON and a maximum operating supply voltage of 24VDC.
Checking distributor stock and pricing after the page loads.
Omron E3T-FD12 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.03m |
| Output Type | NPN |
| Shock Rating | 100G |
| Vibration Rating | 30G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |