The Omron E3T-FD13 5M is a diffuse-reflective photoelectric sensor with a maximum sensing distance of 30mm. It features a red LED light source and a PNP output type. The sensor operates in switching mode when the light is on and has a maximum operating supply voltage of 24VDC. It is designed to function within a temperature range of -25 to 55°C.
Checking distributor stock and pricing after the page loads.
Omron E3T-FD13 5M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 30m |
| Output Type | PNP |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |