Photoelectric Sensor Diffuse-Reflective Dark ON PNP 0.03m 2-Pin
Checking distributor stock and pricing after the page loads.
Omron E3T-FD14M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.03m |
| Output Type | PNP |
| Shock Rating | 100G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 2 |
| RoHS Version | 2011/65/EU |