
The Omron E3T-FL23 2M is a PNP open collector switch with a response time of 1ms, suitable for operating within a temperature range of -25°C to 55°C. It is rated for use with a supply voltage of 12 to 24V DC and is compliant with the RoHS directive. This device features an IP67 rating, indicating its ability to withstand exposure to water and dust. The Omron E3T-FL23 2M is available in a single package quantity.
Omron E3T-FL23 2M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Series | E3T |
| RoHS | Compliant |
Download the complete datasheet for Omron E3T-FL23 2M to view detailed technical specifications.
No datasheet is available for this part.
