
Photoelectric sensor, limited reflective, light ON, NPN output. Features a 15mm sensing distance and 1ms response time. Operates with DC supply voltages from 10.8V to 26.4V, with a maximum output current of 50mA. Rated IP67 for environmental protection and offers a temperature range of -25°C to 55°C. Mounting options include brackets and screw.
Omron E3T-SL11 technical specifications.
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Max Voltage Rating (DC) | 24V |
| Mount | Brackets, Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Series | E3T |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3T-SL11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
