
The Omron E3T-SL11M is a general-purpose electromechanical component with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features an NPN open collector output configuration and a response time of 1ms. The component is rated for an output current of 50mA and has an IP67 rating for environmental sealing. It is part of the E3T series and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Omron E3T-SL11M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 0.591inch |
| Series | E3T |
| RoHS | Compliant |
