
The Omron E3T-SL12R is a through-beam photoelectric sensor with an NPN open collector output configuration, rated for operation in temperatures between -25°C and 55°C. It features a 1ms response time and is designed for use in IP67 environments. The sensor has a sensing distance of 0.591inch and is available in a single package quantity.
Omron E3T-SL12R technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 0.591inch |
| Series | E3T |
| RoHS | Compliant |
Download the complete datasheet for Omron E3T-SL12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
