
The Omron E3T-SL13-3 is a PNP open collector sensor with a response time of 1ms. It operates within a temperature range of -25°C to 55°C and features a wire mount. The device is rated for IP67 and is part of the E3T series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3T-SL13-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 0.591inch |
| Series | E3T |
| RoHS | Compliant |
Download the complete datasheet for Omron E3T-SL13-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
