The Omron E3T-SL24 2M is a limited reflective photoelectric sensor with a maximum sensing distance of 0.03 meters. It features a red LED light source and outputs a PNP signal. The device operates within a temperature range of -25 to 55 degrees Celsius and can withstand shock and vibration ratings of 100 and 30, respectively. It is powered by a maximum operating supply voltage of 24VDC and is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
Omron E3T-SL24 2M technical specifications.
| Type | Limited Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.03m |
| Output Type | PNP |
| Shock Rating | 100G |
| Vibration Rating | 30G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |