
The Omron E3T-SL245M is a PNP open collector output sensor with a maximum operating temperature of 55°C and a response time of 1ms. It is rated for IP67 and features a screw mount. The device is part of the E3T series and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Omron E3T-SL245M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 30mm |
| Series | E3T |
| RoHS | Compliant |
