Omron E3T-SR12 technical specifications.
| Height | 7.11mm |
| Lead Free | Contains Lead |
| Length | 20.6mm |
| Mount | Brackets |
| Operating Supply Current | 20mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 7.874inch |
| Series | E3T |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3T-SR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
