
ULTRACOMPACT, ULTRATHIN PHOTOELECTRIC SENSOR WITH BUILT-IN AMPLIFIER
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 7.874inch |
| Series | E3T |
| RoHS | Compliant |
