The Omron E3T-SR44 2M*3 is a retro-reflective photoelectric sensor with a maximum sensing distance of 0.01 meters. It features a red LED light source and a PNP output type. The sensor is designed to operate within a temperature range of -25 to 55 degrees Celsius and can withstand shock and vibration ratings of 1000 and 300, respectively. It is powered by a maximum operating supply voltage of 24VDC.
Checking distributor stock and pricing after the page loads.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.01m |
| Output Type | PNP |
| Shock Rating | 1000G |
| Vibration Rating | 300G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |