
Through-beam photoelectric sensor with NPN open collector output, offering a 1m sensing distance. Features a 1ms response time and operates with DC supply voltages from 10.8V to 26.4V. Rated IP67 for environmental protection, this sensor is RoHS compliant and designed for mounting via brackets or screws. It has a maximum output current of 50mA and an operating temperature range of -25°C to 55°C.
Omron E3T-ST11 technical specifications.
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 1m |
| Series | E3T |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3T-ST11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
