
Through-beam photoelectric sensor with NPN open collector output, operating from 12V to 24V DC supply voltage. Features a 1ms response time and a 1m sensing distance. Rated IP67 for environmental protection and CE approved. Dimensions are 18.5mm length, 9.4mm width, and 7.11mm height, with cable termination and bracket/screw mounting options. Operates within a temperature range of -25°C to 55°C.
Sign in to ask questions about the Omron E3T-ST12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3T-ST12 technical specifications.
| Approvals | CE |
| Height | 7.11mm |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 1m |
| Series | E3T |
| Termination | Cable |
| Weight | 40g |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3T-ST12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
